ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC

N

Subtotal (1 unit)*

SGD1,914.96

(exc. GST)

SGD2,087.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,914.96

*price indicative

RS Stock No.:
716-852
Mfr. Part No.:
1SFL487002R3411
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

90kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Operational Current Ie

250A

Contactor Application

Contactor

Depth

196mm

Standards/Approvals

UL

Width

105mm

Length

169.5mm

COO (Country of Origin):
SE
The ABB Contactor is an Advanced solution designed for efficient motor control and power switching. Engineered to handle up to 90 kW at 400 V AC or 125 hp at 480 V, this robust 3 pole contactor excels in diverse applications. With a thermal current rating of 275 A in free Air and rated operational voltage up to 1000 V IEC or 600 V UL, it provides reliable performance under various conditions. The contactor features pre-mounted auxiliary contacts, ensuring easy installation and extension capabilities with additional accessories. Enhanced with built-in surge protection and designed for extensive control voltage range, it significantly reduces panel energy consumption while ensuring stable operations in unpredictable networks.

Compact Block type design allows for easy installation and extension with add-on auxiliary Blocks

Built-in surge protection enhances device longevity and reliability in unstable environments

Wide control voltage range of 250 to 500 V supports varying operational needs

Thermal current rating of 275 A maximises load management and efficiency

Mechanical durability rated for 5 million cycles ensures long-lasting performance

Improved energy efficiency reduces operational costs over time

Suitable for high-powered motor control with significant rated operational power

Robust construction compliant with IEC and UL standards for reliable use in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy