ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-847
- Mfr. Part No.:
- 1SFL487002R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
SGD1,715.01
(exc. GST)
SGD1,869.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,715.01 |
*price indicative
- RS Stock No.:
- 716-847
- Mfr. Part No.:
- 1SFL487002R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Standards/Approvals | UL | |
| Width | 105mm | |
| Depth | 196mm | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Standards/Approvals UL | ||
Width 105mm | ||
Depth 196mm | ||
Length 152mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is expertly engineered for reliable control of motor operations, accommodating voltages up to 1000 V IEC or 600 V UL. This robust device seamlessly manages motors up to 90 kW at 400 V AC or 125 hp at 480 V UL, making it Ideal for various industrial applications. With built-in surge protection and a broad control voltage range from 250 to 500 V, it ensures consistent performance even in demanding environments. Its Block type design allows for easy expansion with auxiliary contact Blocks and accessories, enhancing versatility. Adopting Advanced AF technology, this contactor reduces panel energy consumption, making it a cost-effective choice for energy-efficient operations.
Built-in surge protection enhances system reliability and longevity
Block type design allows easy addition of auxiliary contact blocks
Includes a comprehensive mounting kit for straightforward installation
Rated operational current of up to 275 A in thermal conditions at 40 °C
Offers high thermal and operational current ratings to cater to diverse applications
Mechanical durability of up to 5 million cycles ensures longevity
Suitable for various ambient temperatures, maintaining operability from -40 °C to 70 °C
Recyclable design features compliance with modern environmental standards
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC