ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-596
- Mfr. Part No.:
- 1SFL547002R1322
- Manufacturer:
- ABB
Subtotal (1 unit)*
SGD2,306.39
(exc. GST)
SGD2,513.97
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,306.39 |
*price indicative
- RS Stock No.:
- 716-596
- Mfr. Part No.:
- 1SFL547002R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor designed for the efficient control of motors, capable of managing up to 132 kW at 400 V AC or 200 hp at 480 V. This innovative device features built-in auxiliary contacts and sturdy Main Circuit Bars, making it an Ideal choice for industrial applications where reliability and performance are paramount. With a wide control voltage range of 100 to 250 V across 50/60 Hz and DC, It delivers exceptional versatility, optimising energy consumption while maintaining operation stability in fluctuating networks. Its Compact design, complemented by surge protection, ensures durability and user-friendly installation with included mounting kits, catering to various operational needs.
Built-in surge protection enhances durability and operational safety
Compact design allows for easy integration into existing systems
Pre-mounted auxiliary contacts facilitate quick installation
Includes a comprehensive mounting kit for user convenience
Refreshing energy consumption management for sustainable operations
Rated operational voltage of 1000 V supports heavy-duty applications
Mechanical durability of 5 million cycles ensures long-term reliability
Accommodates a broad spectrum of accessories for customised solutions
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC