ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD2,152.92

(exc. GST)

SGD2,346.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,152.92

*price indicative

RS Stock No.:
716-488
Mfr. Part No.:
1SFL527002R3411
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

250V ac/dc, 500V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

110kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

275A

Depth

196mm

Length

169.5mm

Standards/Approvals

UL

Width

105mm

COO (Country of Origin):
SE
The ABB Contactor is a robust 3 pole device designed for controlling motors up to 110 kW at 400 V AC or 150 hp at 480 V UL, providing a reliable solution for power circuit management. Featuring a wide control voltage range of 250 to 500 V, this contactor excels in both stability and efficiency, even in demanding conditions. Its Compact design includes pre-mounted auxiliary contacts and Main Circuit Bars, enhancing operational versatility. With built-in surge protection, the AF205-30-11-34 operates efficiently while reducing energy consumption, making it an Ideal choice for applications requiring reliable motor control without compromising system performance.

Wide control voltage range accommodating variations ensures consistent performance

Built-in surge protection offers added security and reliability during operations

Compact design enables simple expansion with add-on auxiliary contact blocks

Thermal current rating of 350 A at 40 °C enhances operational capacity

Quick and easy mounting with included kit streamlines installation

Robust construction guarantees durability in demanding environments

Mechanical durability rated at 5 million cycles ensures longevity and minimal maintenance

IP40 rated auxiliary terminals guard against dust ingress, ensuring operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy