ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,810.76

(exc. GST)

SGD1,973.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,810.76

*price indicative

RS Stock No.:
716-485
Mfr. Part No.:
1SFL527002R3311
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

110kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

275A

Standards/Approvals

UL

Depth

196mm

Width

105mm

Length

169.5mm

COO (Country of Origin):
SE
The ABB Contactor serves as a powerful solution for motor control and power switching applications. Designed to handle high operational loads, this three-pole device operates effectively at voltages up to 1000 V IEC and 600 V UL. It manages motor loads up to 110 kW at 400 V AC and offers built-in surge protection, ensuring reliable operation in varied environmental conditions. The contactor’s broad control voltage range (100 to 250 V) and its capacity for handling significant voltage variations make it Ideal for optimising energy consumption in installations. Its Compact design, featuring pre-mounted auxiliary contacts and main circuit bars, simplifies integration into existing systems while enhancing overall efficiency.

3 pole design capable of operating at 1000 V IEC or 600 V UL

Handles motor loads up to 110 kW at 400 V AC, offering robust performance

Integrated surge protection enhances operational reliability and safety

Wide control voltage range from 100 to 250 V accommodates various applications

Efficient energy management reduces overall energy consumption

Compact design eases installation with pre-mounted auxiliary contacts and main circuit bars

Suitable for diverse operating conditions with a built-in capability for significant voltage variations

Customisable with add-on auxiliary contact blocks for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy