ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,860.04

(exc. GST)

SGD2,027.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,860.04

*price indicative

RS Stock No.:
716-471
Mfr. Part No.:
1SFL467082R1412
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

250V ac/dc, 500V ac/dc

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

225A

Width

90mm

Standards/Approvals

UL

Depth

150mm

Length

126mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed to manage power circuits with efficiency and reliability. It seamlessly integrates within machine manufacturers' systems, ensuring compliance with EN ISO 13849 and EN 62061 standards for safety. This contactor supports a wide control voltage range of 250 to 500 V and is suited for motor control up to 75 kW at 400 V AC, delivering exceptional performance in diverse applications. With built-in surge protection and options for easy expansion with auxiliary contact blocks, It is engineered for durability and versatility, making it Ideal for modern industrial settings where safety and functionality are paramount.

Designed for robust control of motors up to 75 kW at 400 V AC

Meets strict compliance standards, enhancing overall machine safety

Offers a wide control voltage range, optimising energy efficiency

Includes pre-mounted auxiliary contact blocks for extended functionality

Features built-in surge protection, increasing device longevity

Facilitates easy integration into existing systems for smooth operations

Block type design allows for straightforward expansion with add-on accessories

Low energy consumption helps reduce operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy