ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD1,558.71

(exc. GST)

SGD1,698.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,558.71

*price indicative

RS Stock No.:
716-470
Mfr. Part No.:
1SFL467082R1312
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Power Rating

75kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Terminal Type

Bars

Operational Current Ie

225A

Contactor Application

Contactor

Standards/Approvals

UL

Depth

150mm

Length

126mm

Width

90mm

COO (Country of Origin):
SE
The ABB 3 Pole contactor designed for the reliable control of motors and power circuits. Engineered to handle voltages up to 1000 V IEC and 600 V UL, it suits various applications including motor control and general power switching. This contactor features pre-mounted auxiliary contact blocks for seamless integration into existing systems, ensuring operational efficiency and safety. It adheres to prestigious standards such as EN ISO 13849 and EN 62061, guaranteeing safety in machinery and equipment. The Compact design incorporates built-in surge protection, making it Ideal for environments with fluctuating voltage levels while reducing energy consumption significantly.

Integrated surge protection enhances system durability in unstable power environments

Thermal current rating of 225 A ensures superior performance under high-load conditions

Mechanical durability of up to 5 million cycles indicates exceptional reliability and longevity

Flexible cable connection options provide versatility for various installations

Compact block-type design facilitates easy installation and future expansion with additional accessories

Identifiable yellow low energy auxiliary contact Block aids in status feedback for safety applications

Extensive certification and conformity with international standards ensure compliance and trustworthiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy