Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-085
- Mfr. Part No.:
- 3RT2023-1AN24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD113.34
(exc. GST)
SGD123.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD113.34 |
*price indicative
- RS Stock No.:
- 670-085
- Mfr. Part No.:
- 3RT2023-1AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 141mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable control in industrial applications, offering robust performance with a rating of 9 A and Ideal for AC-3e and AC-3 motor control. Designed with a Compact size of S0, it features mechanical service life up to 10 million operating cycles, ensuring longevity and reliability. The product supports a wide operating voltage range, making it suitable for diverse operational conditions. Its multiple auxiliary contacts, including 2 NO and 2 NC, enhance its versatility. Built for tough environments, it withstands extreme temperatures, from -25 to +60 °C, and high humidity levels, ensuring operational integrity in various settings.
Compact size, measuring just 85 mm in height and 45 mm in width for efficient space utilisation
Mechanical life expectancy of up to 10 million cycles, reducing maintenance costs and downtime
Wide operating temperature range -25 to +60 °C, ensuring performance in harsh environments
Maximum operational current of 9 A across multiple voltages up to 690 V, supporting robust applications
Two normally open and two normally closed auxiliary contacts provide flexible integration options
Designed to maintain high performance even at a maximum installation altitude of 2000 m
Incorporates Advanced insulation and surge voltage resistance features, enhancing safety and reliability
Compliance with strict environmental standards and certifications, ensuring sustainability
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
