Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 669-810
- Mfr. Part No.:
- 3RT2024-1AN24
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD128.17
(exc. GST)
SGD139.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD128.17 |
*price indicative
- RS Stock No.:
- 669-810
- Mfr. Part No.:
- 3RT2024-1AN24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for maximum efficiency in controlling AC motors. This robust device offers a Compact design with 3 poles, accommodating operational currents up to 12 A, making it Ideal for diverse industrial applications. With an ambient temperature range from -25 to +60 °C, the contactor ensures reliable performance even in challenging conditions. Its auxiliary contacts provide flexibility for integrated functionalities, while the high mechanical service life of 10 million cycles guarantees longevity and minimal maintenance. Designed to meet high standards of insulation and surge voltage resistance, it operates seamlessly in industrial environments.
High mechanical service life of 10 million cycles reduces the need for frequent replacements
Operating temperature range from -25 to +60 °C ensures performance in extreme conditions
Auxiliary options include 2 NO + 2 NC contacts for versatile applications
Exceptional insulation voltage up to 690 V enhances safety and performance reliability
Surge voltage resistance rated at 6 kV safeguards against electrical spikes
Efficient power loss management with varied patterns for reduced energy costs
Easy installation via screw-type terminals simplifies connectivity for quick setup
Weight of only 0.44 kg facilitates seamless mounting and handling
Related links
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
