Siemens 3RT2 Contactor, 240V Coil, 3-Pole 240V, 3 NO

Subtotal (1 unit)*

SGD366.21

(exc. GST)

SGD399.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD366.21

*price indicative

RS Stock No.:
670-009
Mfr. Part No.:
3RT2036-1AU00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL

Depth

130mm

Length

114mm

COO (Country of Origin):
DE
The Siemens Power contactor is specifically designed for reliable and efficient control of electrical circuits, catering to various industrial applications. This 3-pole contactor, operating at a maximum voltage of 690 V and a current rating of 51 A, is optimised for AC-3e/AC-3 duties, making it Ideal for motor control. With a robust mechanical service life of up to 10,000,000 cycles, this device ensures longevity and dependability in operation. The contactor also features auxiliary contacts, enhancing its versatility in various configurations. Accompanied by comprehensive protective measures and high insulation resistance, this product ensures safe and efficient operation in demanding environments.

Offers reliable operation within an ambient temperature range of -25 to +60 °C

Designed to handle a variety of operational scenarios, with an auxiliary switch integrated for added functionality

Maintains a power loss of 12 W at rated current without compromising performance

Achieves high insulation voltage resilience rated at 690 V for main and auxiliary circuits

Capable of withstanding short-time currents up to 937 A in cold conditions, delivering robust performance during surges

Constructed for easy mounting on a DIN rail, supporting both screw and Snap-on options for user-friendly installation

Built with IP20 protection class, ensuring safety against contact with fingers and maintaining operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy