Siemens 3RT2 Contactor, 240V Coil, 3-Pole 240V, 3 NO
- RS Stock No.:
- 669-749
- Mfr. Part No.:
- 3RT2037-1AU00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD516.17
(exc. GST)
SGD562.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD516.17 |
*price indicative
- RS Stock No.:
- 669-749
- Mfr. Part No.:
- 3RT2037-1AU00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control of AC circuits with a rated operational current of 65 A at AC-3, making it Ideal for various industrial applications. It integrates easily into existing systems while ensuring high reliability and long service life. With auxiliary contacts included, this contactor enhances flexibility and control in automating electrical systems. Additionally, its robust construction supports a mechanical service life of 10 million operating cycles, ensuring durability in continuous operations, making it a reliable choice for professionals seeking efficiency and longevity in their electrical designs.
Compact size designed for easy integration into existing systems
Supports operational voltages up to 690 V for versatile applications
Includes 1 NO and 1 NC auxiliary contacts for flexible control
Rated insulation voltage of 690 V enhances safety and reliability
Shock resistant design provides durability against mechanical impacts
Related links
- Siemens 3RT2 Contactor 3-Pole 240V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 240V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 240V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 240V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 240V ac 690V
