Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

Subtotal (1 unit)*

SGD405.67

(exc. GST)

SGD442.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD405.67

*price indicative

RS Stock No.:
670-006
Mfr. Part No.:
3RT2036-1AL20-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Depth

130mm

Width

55mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for efficient control of AC motors in industrial applications. This robust device facilitates reliable switching and control of high-power loads, ensuring operational safety and effectiveness. With a current rating of 51 A at AC-3 and a maximum operational voltage of 690 V, it is Ideal for diverse applications. Its Compact S2 size makes installation straightforward, while features like auxiliary contacts and mechanical durability enhance its overall functionality. Designed for versatile operation, it manages ambient temperatures from -25 to +60 °C, delivering performance even under demanding conditions.

Mechanical service life of up to 10 million cycles ensures long-lasting operation

Auxiliary switch capability enhances flexibility for additional circuit management

Compact design allows for efficient alignment in tight spaces, with a height of 114 mm

High surge voltage resistance at 6 kV protects against voltage spikes

IP20 protection class provides a degree of safety against contact with hazardous parts

Wide operational temperature range ensures functionality in various environments

Robust shock resistance ratings qualify the device for high-stress applications

Screw-type terminals simplify wiring and ensure secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy