Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 670-007
- Mfr. Part No.:
- 3RT2036-1AP00-1AA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD405.67
(exc. GST)
SGD442.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD405.67 |
*price indicative
- RS Stock No.:
- 670-007
- Mfr. Part No.:
- 3RT2036-1AP00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable and efficient control in industrial applications. Designed for AC-3e/AC-3 operations, it handles operational currents up to 51 A at 400 V, ensuring robust performance in demanding environments. With auxiliary contacts and a Compact design that fits comfortably on a DIN rail, this contactor is Ideal for modular setups. It delivers high durability with a mechanical service life of up to 10 million cycles, making it a dependable choice for automation systems. Operating across a wide temperature range from -25°C to +60°C, it is suitable for various ambient conditions, providing versatility in installation.
Robust 3-pole design for enhanced operational stability
Compact size suitable for DIN rail mounting facilitates easy installation
Meets high operational standards with a maximum insulation voltage of 690 V
Features 1 NO and 1 NC auxiliary contacts for comprehensive circuit control
High shock resistance rating maintains reliable operation in dynamic conditions
Low power loss at rated current ensures efficient energy consumption
Compatible with a broad range of installation altitudes up to 2000 m
IP20 protection class ensures adequate safety for internal components
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
