Siemens 3RT24 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO
- RS Stock No.:
- 669-951
- Mfr. Part No.:
- 3RT2446-1NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD893.43
(exc. GST)
SGD973.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD893.43 |
*price indicative
- RS Stock No.:
- 669-951
- Mfr. Part No.:
- 3RT2446-1NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Series | 3RT24 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Depth | 152mm | |
| Standards/Approvals | UL | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Series 3RT24 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 155V, 83V | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Depth 152mm | ||
Standards/Approvals UL | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for reliable switching and control in various applications, making it an essential component for managing electrical currents effectively. This highly adaptable unit operates within a wide voltage range of 83 to 155 V AC/DC, ensuring optimal performance in different conditions. It accommodates three-pole configurations and delivers impressive operational currents. Built with integrated surge protection and easy installation options, this contactor ensures safety and robustness in demanding environments.
High operational current capacity of 140 A Ideal for heavy duty applications
Durable construction providing a mechanical service life of 10 million cycles
Integrated varistor offers enhanced surge voltage resistance
Screw type and box Terminal connections simplify installation efforts
Related links
- Siemens 3RT24 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
