Siemens 3RT25 Contactor, 155V, 83 V Coil, 4-Pole, 18.5 kW 155V, 83 V, 2 NO/2 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD514.59

(exc. GST)

SGD560.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD514.59

*price indicative

RS Stock No.:
669-892
Mfr. Part No.:
3RT2535-1NF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V, 83V

Product Type

Contactor

Number of Poles

4

Power Rating

18.5kW

Series

3RT25

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

155V, 83V

Contactor Application

Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

35A

Maximum Operating Temperature

70°C

Length

114mm

Standards/Approvals

UL

Width

75mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens contactor is a powerful, 4-pole relay designed for efficient control in industrial applications. This unit operates on an AC-3 rating of 35 A, perfectly suited for tasks involving motors and high-power electrical circuits. With Rapid response times and an extensive operational temperature range from -40°C to +70°C, this contactor is Ideal for demanding environments. Its integrated surge suppression and auxiliary contacts provide enhanced safety and reliability, making it a versatile choice for contemporary electrical systems.

Surge voltage resistance rated at 6 kV provides additional safety

Main circuit insulation voltage rated at 690 V maximises system compatibility

Durable construction guarantees a mechanical lifespan of up to 10 million cycles

Includes auxiliary contacts for enhanced operational versatility

Robust design suitable for high performance industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy