Siemens 3RT25 Contactor, 24V Coil, 4-Pole, 22 kW 24V, 2 NO/2 NC

This image is representative of the product range

Subtotal (1 unit)*

SGD468.81

(exc. GST)

SGD511.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD468.81

*price indicative

RS Stock No.:
669-894
Mfr. Part No.:
3RT2536-1AB00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

4

Power Rating

22kW

Series

3RT25

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-40°C

Operational Current Ie

41A

Maximum Operating Temperature

70°C

Width

75mm

Length

114mm

Standards/Approvals

UL

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor is an essential component designed for reliable control of electrical circuits in industrial automation. With its capacity to handle up to 41 A at 400 V, it efficiently manages loads while ensuring safety and performance. Engineered for durability, this 4-pole contactor features a robust S2 size, making it versatile for various applications. It supports both AC and DC operations, demonstrating exceptional reliability under varying conditions, including extreme temperatures ranging from -40 to +70 °C. Its impressive mechanical service life of up to 10 million cycles showcases durability, ensuring reduced maintenance and increased efficiency.

Equipped with auxiliary contacts for enhanced functionality in control applications

Reliable performance with a power loss of only 4 W per conductor ensuring efficiency

Exceptional insulation voltage rating of 690 V for enhanced safety and compliance

Robust surge voltage resistance rated at 6 kV providing resilience against electrical transients

Simple screw type terminals facilitate quick and secure connections for ease of use

Meets multiple safety standards including IP20 protection class for user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy