Siemens 3RT25 Contactor, 24V Coil, 4-Pole, 11 kW 24V, 2 NO/2 NC

Subtotal (1 unit)*

SGD227.30

(exc. GST)

SGD247.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD227.30

*price indicative

RS Stock No.:
669-886
Mfr. Part No.:
3RT2526-2AC20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Power Rating

11kW

Series

3RT25

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Length

102mm

Width

61mm

Standards/Approvals

UL

Depth

97mm

COO (Country of Origin):
DE
The Siemens contactor is designed to Streamline electrical control in industrial applications. With a robust selection of features, it reliably manages power circuits up to 25 A load, tailored for AC-3 operation. Its design facilitates connection to a range of auxiliary circuits, ensuring flexibility for diverse setups. Operating within stringent environmental parameters, including a broad temperature range of -25 to +60 °C, this contactor exhibits exceptional durability. Its Compact size (S0) and lightweight build make it easy to install on predefined DIN rails, enhancing operational efficiency while reducing installation complexity.

AC power contactor rated for up to 25 A at 400 V making it highly efficient for medium sized applications

Four pole configuration with 2 NO + 2 NC enhances versatility allowing multiple circuit connections

Exceptional mechanical service life rated at 10 million operating cycles ensuring longevity and reducing maintenance costs

IP20 protection class ensures safety and reliability in various industrial environments

Spring loaded terminals facilitate quick and secure connections streamlining installation

Auxiliary contacts allowing for integrated control capabilities enhance system responsiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy