Siemens 3RT25 Contactor, 42V Coil, 4-Pole, 18.5 kW 42V, 2 NO/2 NC
- RS Stock No.:
- 669-890
- Mfr. Part No.:
- 3RT2535-1AD00
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD372.53
(exc. GST)
SGD406.06
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD372.53 |
*price indicative
- RS Stock No.:
- 669-890
- Mfr. Part No.:
- 3RT2535-1AD00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 42V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT25 | |
| Power Rating | 18.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 35A | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 42V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT25 | ||
Power Rating 18.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 35A | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a highly efficient power contactor designed to manage motor control applications in various settings. Featuring a robust design, this 4-pole device is capable of handling operational currents of up to 35 A under AC-3 conditions at 400 V, making it Ideal for applications demanding reliable performance. It operates effectively within a wide temperature range of -40 to +70 °C, allowing for versatile installation scenarios. With exceptional surge voltage resistance rated at 6 kV and insulation voltage capabilities up to 690 V, it provides enhanced reliability in demanding environments. It combines Advanced engineering with dependable functionality, supporting operational efficiency and long-term sustainability.
Offers a mechanical lifespan of up to 10 million cycles for Durable performance
Enhanced shock resistance ratings ensure stability and reliability during operation
Compact dimensions allow for flexible installation in space constrained environments
Screw Terminal connections accommodate a range of conductor cross sections for easy integration
Supports auxiliary switch functionality to enhance control circuit capabilities
Related links
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 11 kW 42V ac 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 280 V Coil 18.5 kW 175V 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
