Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD156.27

(exc. GST)

SGD170.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD156.27

*price indicative

RS Stock No.:
669-811
Mfr. Part No.:
3RT2024-2CL24-3MA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

102mm

Depth

144mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for robust control of electrical circuits. Ideal for AC-3 operations, it supports a rated operating voltage of up to 690 V and operational currents reaching 12 A. Engineered for flexibility, the contactor features a Compact design with a size classification of S0, accommodating installation in confined spaces. Its high mechanical service life, estimated at 10 million operating cycles, ensures reliability and durability in demanding environments. Additionally, the built-in surge suppressor provides essential protection, whilst the diverse array of auxiliary contacts enhances functionality for versatile applications.

Compact size S0 design allows for ease of installation in limited spaces

Exceptional mechanical service life of approximately 10 million cycles, ensuring long-term reliability

Built-in surge suppressor mitigates risks from voltage spikes, safeguarding connected equipment

Versatile auxiliary contact options support various configurations tailored to specific needs

High operational voltage capabilities support connections of up to 690 V, catering to a wide array of applications

Designed for flexible mounting with side-by-side or screw and Snap-on options, providing installation versatility

Temperature resilience enables operation in extreme environments, from -25°C to +60°C

Low power loss in hot operating states, promoting energy efficiency throughout its service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy