Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-816
- Mfr. Part No.:
- 3RT2024-2FB44-3MA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD257.30
(exc. GST)
SGD280.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD257.30 |
*price indicative
- RS Stock No.:
- 669-816
- Mfr. Part No.:
- 3RT2024-2FB44-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 154mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 154mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is an essential device designed for managing electrical circuits with efficiency and reliability. This versatile power contactor operates at specified currents up to 12 A and is suitable for various applications, including motor control across different power ratings. It features a robust design and is equipped with spring-loaded terminals for secure connections, ensuring performance even under demanding operational conditions. Ideal for both industrial and commercial environments, the contactor supports a wide ambient temperature range and high insulation and surge voltage resistance, making it a trusted choice for professionals who seek durability and longevity in electrical components.
Designed for a wide ambient temperature range from -25 °C to +60 °C, ensuring reliable operation in varied environments
Auxiliary contacts configuration of 2 NO + 2 NC for enhanced functionality
Complies with industry standards, providing peace of mind through rigorous testing and certification
Equipped with spring-loaded terminals for easy and secure wiring connections
Offers environmental sustainability through an Environmental Product Declaration for conscious choices
Maximum insulation voltage of 690 V, guaranteeing safety in industrial settings
Robust mechanical service life rated at 10 million operating cycles, minimising downtime
Related links
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens Size S0 24V dc Coil 25 A 2 NO/2 NC
