Siemens 3RT2 Contactor, 240V Coil, 3-Pole 240V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

SGD574.57

(exc. GST)

SGD626.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD574.57

*price indicative

RS Stock No.:
669-764
Mfr. Part No.:
3RT2038-1AU00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Width

55mm

Standards/Approvals

UL

Depth

130mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for industrial applications requiring reliable control of electrical motors. With its robust construction, this 3-pole contactor supports a current rating of up to 80 A and operational voltages up to 690 V. It excels in environments with a wide temperature range, from -25 °C to +60 °C, ensuring consistent performance under varying conditions. The device features screw terminals for secure connections and includes auxiliary contacts for added versatility, making it an Ideal choice for dependable motor control applications.

Offers extensive operational capabilities with a mechanical lifespan of up to 10 million cycles

Includes 3 normally open contacts for main circuit providing flexibility for various applications

Rated for high performance with operational current capabilities tailored for diverse configurations

Facilitates substantial short circuit protection for improved safety in high demand environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy