ABB Contactor, 24V Coil
- RS Stock No.:
- 599-464
- Distrelec Article No.:
- 302-42-382
- Mfr. Part No.:
- 2TAZ312000R2042
- Manufacturer:
- ABB
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 599-464
- Distrelec Article No.:
- 302-42-382
- Mfr. Part No.:
- 2TAZ312000R2042
- Manufacturer:
- ABB
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60669-1 | ||
- COO (Country of Origin):
- CN