Eaton Eaton Moeller Contactor, 400V Coil, 4-Pole, 120 A, 18 kW, 690V
- RS Stock No.:
- 251-993
- Mfr. Part No.:
- 199262 DILMP20(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD129.31
(exc. GST)
SGD140.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.31 |
*price indicative
- RS Stock No.:
- 251-993
- Mfr. Part No.:
- 199262 DILMP20(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 120A | |
| Power Rating | 18kW | |
| Series | Eaton Moeller | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 68mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 120A | ||
Power Rating 18kW | ||
Series Eaton Moeller | ||
Terminal Type Push-in | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 68mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILMP 4-pole contactor is engineered for robust performance in both AC-1 and AC-3 applications. This compact and versatile device is ideal for controlling 4 pole electric consumers, ensuring a seamless operation across various industrial environments. With a rated operational current of 22 A and comprehensive features including push-in terminals, this contactor delivers exceptional reliability and efficiency. Designed to withstand considerable mechanical wear, it boasts a lifespan of up to 10 million operations. The integrated protection mechanisms and compliance with comprehensive safety standards make it suitable for demanding applications. This contactor not only meets rigorous industry specifications but also excels in performance, making it an excellent choice for professionals seeking reliability in electrical control solutions.
Four-pole design enhances compatibility with multiple electric configurations
Push-in terminals simplify installation and save valuable time
Exceptional mechanical lifespan reinforces reliability under frequent use
Designed for efficient operation in a range of environments
IP20 degree of protection safeguards against dust and foreign objects
Complies with international standards to guarantee safety and performance
Versatile in application, accommodating both normal and slightly inductive loads
Mechanical shock resistance ensures durability under harsh conditions
Suitable for high inrush currents, making it ideal for motor control
Related links
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
