Eaton Eaton Moeller Contactor, 230V Coil, 4-Pole, 22 A, 8 kW, 690V
- RS Stock No.:
- 251-991
- Mfr. Part No.:
- 199259 DILMP20(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD129.31
(exc. GST)
SGD140.95
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.31 |
*price indicative
- RS Stock No.:
- 251-991
- Mfr. Part No.:
- 199259 DILMP20(230V50HZ,240V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 22A | |
| Power Rating | 8kW | |
| Series | Eaton Moeller | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 68mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 22A | ||
Power Rating 8kW | ||
Series Eaton Moeller | ||
Terminal Type Push-in | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 68mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton four-pole AC contactor from Eaton's Moeller series DILMP is designed to deliver reliable performance in a compact form. Ideal for controlling both non-inductive and slightly inductive loads, the contactor operates efficiently across various voltage requirements. With push-in terminals facilitating straightforward installation, it caters to a wide range of applications, enhancing both convenience and safety in electrical configurations. The contactor's robust design ensures longevity, with a remarkable lifespan of up to 10 million mechanical operations, making it a valuable asset in any industrial setting. Its built-in protection against direct contact and substantial operating temperature ranges further assure durability and safety under demanding conditions.
Designed for effortless installation with push-in terminals
Suitable for controlling various AC loads, enhancing versatility
Exhibits exceptional mechanical lifespan for long-term reliability
Complies with stringent international safety certifications
Offers robust protection against electrical hazards
Operates effectively in a wide ambient temperature range
Optimised for use in both industrial and commercial environments
Provides high operational efficiency with minimal interruption
Related links
- Eaton DILM Contactor 240 V ac Coil 12 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton DILM Contactor 3-Pole 15 kW 690V
- Eaton DILM Contactor 3-Pole 3 kW 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
