ABB Thermal Overload Relay
- RS Stock No.:
- 445-7810
- Mfr. Part No.:
- 1SAZ211201R1013
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD99.28
(exc. GST)
SGD108.22
(inc. GST)
- RS Stock No.:
- 445-7810
- Mfr. Part No.:
- 1SAZ211201R1013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
Note
ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS
Related links
- ABB Thermal Overload Relay 1 NO/1 NC 1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.31 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 16 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 5.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 1.7 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 0.23 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 3.1 A F.L.C 600V dc 3
- ABB Thermal Overload Relay 1 NO/1 NC 13 A F.L.C 600V dc 3