Schneider Electric, TeSys Deca Thermal Overload Relay 1 NO/1 NC, Trip Dial: 23 → 32 A 3P

Subtotal (1 unit)*

SGD423.93

(exc. GST)

SGD462.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD423.93

*price indicative

RS Stock No.:
768-435
Mfr. Part No.:
LR2D3553
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

Series

TeSys Deca

Mount Type

Under Contactor Mount

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp Terminal

Reset Method

Push Button

IP Rating

IP20

Adjustable Current Range

23 → 32 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Contact Voltage

1000V ac

Standards/Approvals

UL 60947-5-1

Depth

121mm

COO (Country of Origin):
FR
The Schneider Electric thermal overload relay provides effective motor protection with a focus on reliable thermal regulation and safety. It's is designed for diverse applications, enhancing operational reliability in various electrical environments.

Thermal overload class conforms to IEC 60947-4-1 for safe operation

Tripping threshold accurately set at 1.14 +/- 0.06 Ir for precise protection

Rated insulation voltage reaches up to 690 V for broad compatibility

IP20 degree of protection ensures reliability in challenging conditions

Permissible current for signalling circuit is 0.72 A at 500 V AC-15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy