Schneider Electric, TeSys D Electrical Tester, 100 VA, 110V
- RS Stock No.:
- 758-890
- Mfr. Part No.:
- LA7D03F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
SGD152.48
(exc. GST)
SGD166.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD152.48 |
*price indicative
- RS Stock No.:
- 758-890
- Mfr. Part No.:
- LA7D03F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electrical Tester | |
| Series | TeSys D | |
| Power Rating | 100VA | |
| Reset Method | Electrical | |
| Width | 48mm | |
| Length | 52mm | |
| Contact Voltage | 110V | |
| Standards/Approvals | RoHS | |
| Depth | 47mm | |
| Supply Voltage | 110V | |
| Control Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electrical Tester | ||
Series TeSys D | ||
Power Rating 100VA | ||
Reset Method Electrical | ||
Width 48mm | ||
Length 52mm | ||
Contact Voltage 110V | ||
Standards/Approvals RoHS | ||
Depth 47mm | ||
Supply Voltage 110V | ||
Control Voltage 110V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Electrical remote tripping accessory enables safe and efficient operation of compatible devices within the TeSys range, designed specifically for remote applications at 110 V AC or DC.
Compatible with various TeSys devices, enhancing operational flexibility
Utilises a control circuit voltage of 110 V AC 50/60 Hz and 110 V DC
Offers maximum inrush power of 100 VA for efficient performance
Constructed with a net weight of 0.09 kg for easy handling
Complies with EU RoHS Directive for environmentally responsible usage
Related links
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric 3A Contact Rating, 600V
- Schneider Electric 38A F.L.C 120V ac 3P
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
