Schneider Electric, TeSys SK Control Relay 1 NO/1 NC, 10A Contact Rating, 240V 1 NO/1 NC

Subtotal (1 unit)*

SGD95.05

(exc. GST)

SGD103.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD95.05

*price indicative

RS Stock No.:
758-823
Mfr. Part No.:
CA2SK11U7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSys SK

Mount Type

DIN Rail

Pole and Throw Configuration

1 NO/1 NC

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

IP Rating

IP2X

Minimum Operating Temperature

-20°C

Width

27mm

Contact Voltage

690V

Length

56mm

Maximum Operating Temperature

50°C

Depth

55.5mm

Standards/Approvals

UL

Supply Voltage

240V

Control Voltage

240V

COO (Country of Origin):
CZ
The Schneider Electric Control relay is designed for reliable operation in control circuits, providing essential functionality for efficient management of electrical applications.

Features 1 normally open and 1 normally closed contact for versatile application

Operates at a rated voltage of up to 690 V with a 240 V AC control circuit

Rated for 10 A thermal current, ensuring robust performance under load

IP2X protection rating, safeguarding sensitive components from dust and foreign objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy