Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- RS Stock No.:
- 906-804
- Mfr. Part No.:
- LAD9V19A
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD94.41
(exc. GST)
SGD102.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD94.41 |
*price indicative
- RS Stock No.:
- 906-804
- Mfr. Part No.:
- LAD9V19A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Accessory | |
| Product Type | Contactor Accessory | |
| For Use With | LC1D09-32 | |
| Standards/Approvals | RoHS | |
| Series | LAD9V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Accessory | ||
Product Type Contactor Accessory | ||
For Use With LC1D09-32 | ||
Standards/Approvals RoHS | ||
Series LAD9V | ||
- COO (Country of Origin):
- CN
The Schneider Electric changeover bar and main power wiring accessory functions within a three-phase main current circuit, suitable for diverse applications requiring efficient operation in demanding environments.
Designed for TeSys Deca series compatibility
Operates effectively in a temperature range of -25 to 60 °C
Lightweight at just 50 g, easy for installation
Conforms to EN/IEC 60947-4-1 standards
Related links
- Schneider Electric LAD9V Contactor Accessory for use with LC1D09-32
- Schneider Electric LAD9V Interlock for use with LC1D09-32
- Schneider Electric LAD91 Connection Kit for use with LC1D09-32
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS D Power Connector for use with Lc1D09-D38
- Schneider Electric TeSyS D Assembly Kit for use with LC1D09-D18
