Siemens SIRIUS Coil for use with RT2028-.A
- RS Stock No.:
- 904-772
- Mfr. Part No.:
- 3RT2926-5AU21
- Manufacturer:
- Siemens
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-772
- Mfr. Part No.:
- 3RT2926-5AU21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | RT2028-.A | |
| Standards/Approvals | UKCA | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With RT2028-.A | ||
Standards/Approvals UKCA | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil designed for efficient operation in contactor applications, ensuring reliable control of electrical circuits under various frequency conditions.
Operating at 380 V AC with a power loss of 9.8 VA, ensuring efficient performance
Offers an operating range factor of 0.8 to 1.1 for 50 Hz and 0.85 to 1.1 for 60 Hz, providing flexibility
Inductive power factor at closing rated 0.82 for 50 Hz and 0.76 for 60 Hz, facilitating reliable activation
Related links
- Siemens SIRIUS Coil for use with Contactors 3RT2023-.A
- Siemens SIRIUS Coil Connection Module for use with Motor Contactors
- Siemens SIRIUS Contactor Coil for use with Contactor
- Siemens 3RT29 Coil for use with Contactor
- Siemens SIRIUS Contactor 3-Pole 75 kW 110V 1kV
- Siemens SIRIUS Contactor 3-Pole 710 kW 24V 1kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
