Siemens SIRIUS Coil for use with Contactors 3RT2023-.A
- RS Stock No.:
- 904-771
- Mfr. Part No.:
- 3RT2924-5AU21
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD47.12
(exc. GST)
SGD51.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD47.12 |
*price indicative
- RS Stock No.:
- 904-771
- Mfr. Part No.:
- 3RT2924-5AU21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactors 3RT2023-.A | |
| Standards/Approvals | UKCA | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactors 3RT2023-.A | ||
Standards/Approvals UKCA | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil designed for efficient operation in contactors, ensuring reliable control in industrial applications. Capable of operating at 380 V AC, it supports both 50 and 60 Hz frequencies.
Typical power loss of 7.6 VA enhances energy efficiency
Inductive power factors of 0.82 and 0.76 at 50 and 60 Hz respectively provide optimal performance
Operating range factors of 0.8 to 1.1 ensure versatility in usage
Related links
- Siemens SIRIUS Coil for use with RT2028-.A
- Siemens SIRIUS Coil Connection Module for use with Motor Contactors
- Siemens SIRIUS Contactor 3-Pole 75 kW 110V 1kV
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS Contactor 3-Pole 710 kW 24V 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
