Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save SGD189.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

SGD1,679.50

(exc. GST)

SGD1,830.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 1000SGD3.359SGD1,679.50-
1500 - 2000SGD3.233SGD1,616.50SGD189.00
2500 +SGD3.031SGD1,515.50SGD820.00

*price indicative

RS Stock No.:
163-7848
Mfr. Part No.:
744242471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Filter

Inductance

470μH

Maximum DC Current

400mA

Series

WE-SL2

Core Material

Ferrite

Impedance

2.2kΩ

Test Frequency

1kHz

Packaging

Tape & Reel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Mount Type

Surface

Inductance Tolerance

-30 → 50 %

Maximum DC Resistance

0.35Ω

Depth

3.3mm

Length

6mm

Termination Style

Surface Mount

Height

3.3mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Wurth WE-SLM Series SMD Common Mode Chokes


High current capability up to 300 mA

Rated voltage: 80 VDC (42 VAC)

Operating temperature: –40°C to +125°C

Recommended for reflow soldering

Applications include, USB, CAN, FireWire, signal lines and sensor lines, power supply systems and data lines.

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy