Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- RS Stock No.:
- 163-7389
- Mfr. Part No.:
- 744201
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
SGD2,220.00
(exc. GST)
SGD2,418.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 1200 | SGD3.70 | SGD2,220.00 |
| 1800 - 2400 | SGD3.561 | SGD2,136.60 |
| 3000 + | SGD3.339 | SGD2,003.40 |
*price indicative
- RS Stock No.:
- 163-7389
- Mfr. Part No.:
- 744201
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 200mA | |
| Series | WE-SL | |
| Core Material | Ferrite | |
| Impedance | 14kΩ | |
| Packaging | Tape & Reel | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 80V | |
| Mount Type | Surface | |
| Inductance Tolerance | ±35 % | |
| Termination Style | Surface Mount | |
| Length | 9.65mm | |
| Maximum DC Resistance | 0.85Ω | |
| Standards/Approvals | RoHS, REACH | |
| Height | 5.75mm | |
| Depth | 10.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 200mA | ||
Series WE-SL | ||
Core Material Ferrite | ||
Impedance 14kΩ | ||
Packaging Tape & Reel | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 80V | ||
Mount Type Surface | ||
Inductance Tolerance ±35 % | ||
Termination Style Surface Mount | ||
Length 9.65mm | ||
Maximum DC Resistance 0.85Ω | ||
Standards/Approvals RoHS, REACH | ||
Height 5.75mm | ||
Depth 10.5mm | ||
- COO (Country of Origin):
- CN
Wurth WE-SL SMD Common Mode Line Filter
Impedances up to 14000 Ω
Current rating up to 200 mA
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 4.7 mH 200 mA Common Mode Choke 0.85 Ω 80V
- RS PRO 4.7 mH 200 mA Common Mode Choke 860 mΩ
- RS PRO 4.7 mH 200 mA Common Mode Choke 840 mΩ
- Bourns 4.7 mH 200 mA Common Mode Choke 0.7 Ω 42V ac/dc, 80 V ac/dc
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- KEMET 12 mH 200 mA Common Mode Choke 6.5 Ω 125V ac
