KEMET 12 mH 200 mA Common Mode Choke 6.5 Ω 125V ac

N
Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

SGD9.28

(exc. GST)

SGD10.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90SGD0.928SGD9.28-
100 - 490SGD0.909SGD9.092%
500 - 990SGD0.881SGD8.815%
1000 +SGD0.825SGD8.2511%

*price indicative

RS Stock No.:
888-645
Mfr. Part No.:
SU7VC-02120
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

12mH

Maximum DC Current

200mA

Series

SU7VC

Core Material

Ferrite

Test Frequency

1kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Number of Lines

1

Automotive Standard

No

Choke Voltage

125V ac

Standards/Approvals

RoSH Compliant

Height

8.5mm

Depth

10mm

Length

15mm

Termination Style

Through Hole

Maximum DC Resistance

6.5Ω

Package/Case

Tray

COO (Country of Origin):
VN
The KEMET common mode choke designed to effectively reduce electromagnetic interference in various applications, providing reliable performance and robust noise suppression across a comprehensive range of specifications.

Proprietary ferrite material enhances noise suppression

Suitable for frequencies starting from 150 kHz

Operating temperature range of -40°C to +120°C

UL 94 V–0 flame retardant rated bobbin

Rated voltage of 125 VAC ensures high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy