Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- RS Stock No.:
- 144-9826
- Mfr. Part No.:
- 744231371
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
SGD2,472.00
(exc. GST)
SGD2,694.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | SGD1.236 | SGD2,472.00 |
| 6000 - 8000 | SGD1.19 | SGD2,380.00 |
| 10000 + | SGD1.116 | SGD2,232.00 |
*price indicative
- RS Stock No.:
- 144-9826
- Mfr. Part No.:
- 744231371
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.48μH | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 280mA | |
| Series | WE-CNSW SMD | |
| Impedance | 370Ω | |
| Core Material | Ferrite | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 50V | |
| Mount Type | Surface | |
| Inductance Tolerance | ±25 % | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Maximum DC Resistance | 0.45mΩ | |
| Termination Style | Surface Mount | |
| Package/Case | 0805 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.48μH | ||
Product Type Common Mode Filter | ||
Maximum DC Current 280mA | ||
Series WE-CNSW SMD | ||
Impedance 370Ω | ||
Core Material Ferrite | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 50V | ||
Mount Type Surface | ||
Inductance Tolerance ±25 % | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Maximum DC Resistance 0.45mΩ | ||
Termination Style Surface Mount | ||
Package/Case 0805 | ||
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
