Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- RS Stock No.:
- 144-9811
- Mfr. Part No.:
- 744221
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
SGD2,744.00
(exc. GST)
SGD2,991.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 2000 | SGD2.744 | SGD2,744.00 | - |
| 3000 - 4000 | SGD2.641 | SGD2,641.00 | 3% |
| 5000 + | SGD2.476 | SGD2,476.00 | 9% |
*price indicative
- RS Stock No.:
- 144-9811
- Mfr. Part No.:
- 744221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 2mH | |
| Series | WE-SL2 | |
| Maximum DC Current | 600mA | |
| Impedance | 9.2kΩ | |
| Test Frequency | 1kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Inductance Tolerance | ±50 % | |
| Depth | 6mm | |
| Height | 5mm | |
| Length | 9.2mm | |
| Maximum DC Resistance | 0.42Ω | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 2mH | ||
Series WE-SL2 | ||
Maximum DC Current 600mA | ||
Impedance 9.2kΩ | ||
Test Frequency 1kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Inductance Tolerance ±50 % | ||
Depth 6mm | ||
Height 5mm | ||
Length 9.2mm | ||
Maximum DC Resistance 0.42Ω | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
