Hama 75 Ω Coaxial Cable, 5 m White

Subtotal (1 unit)*

SGD30.86

(exc. GST)

SGD33.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.86

*price indicative

RS Stock No.:
324-970
Mfr. Part No.:
00205065
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Coaxial Cable

Characteristic Impedance

75Ω

Cable Length

5m

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN
The Hama Antenna Cable is designed to transmit audio and video signals, such as between an antenna socket, satellite receiver, and TV. It boasts a 90 decibel screening rate, featuring dense braiding and extra strong shielding foil to protect against electromagnetic interference.

Double shielding for good reduction of electromagnetic interference

For devices with F connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy