Hama 75 Ω Coaxial Cable, 3 m White
- RS Stock No.:
- 324-969
- Mfr. Part No.:
- 00205064
- Manufacturer:
- Hama
Subtotal (1 unit)*
SGD27.25
(exc. GST)
SGD29.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.25 |
*price indicative
- RS Stock No.:
- 324-969
- Mfr. Part No.:
- 00205064
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 3m | |
| Jacket Colour | White | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 75Ω | ||
Cable Length 3m | ||
Jacket Colour White | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Antenna Cable is ideal for transmitting audio and video signals between devices like an antenna socket, satellite receiver, and TV. It offers a 90 decibel screening rate, achieved with dense braiding and extra strong shielding foil, effectively protecting against electromagnetic interference.
Double shielding for good reduction of electromagnetic interference
For devices with F connection
Related links
- Hama 75 Ω Coaxial Cable, 10 m White
- Hama 75 Ω Coaxial Cable, 1.5 m White
- Hama 75 Ω Coaxial Cable, 15 m White
- Hama 75 Ω Coaxial Cable, 5 m White
- RS PRO 75 Ω SDI Coaxial Cable, 100 m White
- RS PRO 75 Ω SDI Coaxial Cable, 250 m White
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
- Schneider Electric Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, F/UTP Polyethylene
