L-Com Straight 50 Ω Coaxial Adapter
- RS Stock No.:
- 664-135
- Mfr. Part No.:
- BA2301
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD30.58
(exc. GST)
SGD33.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD30.58 |
| 10 + | SGD28.05 |
*price indicative
- RS Stock No.:
- 664-135
- Mfr. Part No.:
- BA2301
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | TNC To TNC | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type TNC To TNC | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Bulkhead Grounded designed to transmit RF signals through panel-mounted systems with a direct electrical path to ground. The adapter ensures stable signal performance in environments where grounding is essential for safety and EMI control. It is commonly used in telecom, broadcast, and instrumentation setups requiring rugged and reliable feed-through connections.
Threaded barrel with conductive flange for grounding
Gold plated center contact for signal integrity
Includes nut and lock washer for secure bulkhead installation
Related links
- L-Com Straight 50 Ω Coaxial Adapter
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
