L-Com Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 664-123
- Mfr. Part No.:
- AXA-NFNF
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD29.21
(exc. GST)
SGD31.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD29.21 | - |
| 10 + | SGD26.76 | 8% |
*price indicative
- RS Stock No.:
- 664-123
- Mfr. Part No.:
- AXA-NFNF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Type N Female | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Series | AXA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type Type N Female | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
Series AXA | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter Type N Female- Female designed to connect two N-type male coaxial cables with minimal signal loss. Its all-metal construction ensures durability and resistance to environmental wear. This adapter is commonly used in RF communication systems, antenna setups, and signal extension applications.
Connector type N Female to N Female
Impedance 50 Ohm
Body material Nickel plated brass with PTFE insulator
Related links
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- Molex Straight 50 Ω Coaxial Adapter 11GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz
