L-Com Straight 50 Ω Coaxial Adapter 11GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD20.81

(exc. GST)

SGD22.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD20.81
10 +SGD19.07

*price indicative

RS Stock No.:
664-127
Mfr. Part No.:
AXA-NMNM
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

BNC T Adapter

Product Type

Coaxial Adapter

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Orientation

Straight

Operating Frequency

11GHz

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Body Plating

Nickel Plated Brass

Standards/Approvals

RoHS Compliant

Contact Material

Gold Plated Brass

Series

AXA

COO (Country of Origin):
TW
The L-Com Coaxial Barrel Adapter Type N Male-Male designed to join two N-type female coaxial cables for uninterrupted RF signal transmission. Its cylindrical barrel-style form ensures a secure inline connection in both indoor and outdoor setups. This adapter is commonly used in telecom systems, broadcast networks, and RF testing environments where signal reliability is crucial.

Connector type N Male to N Male

Impedance 50 Ohm

Body material Nickel plated brass with PTFE insulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy