Jubilee Steel Hose & Jubilee Clip 17 mm 20 mm

Subtotal (1 bag of 50 units)*

SGD28.70

(exc. GST)

SGD31.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 23 December 2026
  • Plus 30 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD28.70SGD0.574

*price indicative

RS Stock No.:
144-0707
Mfr. Part No.:
OC1720MS
Manufacturer:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Brand

Jubilee

Product Type

Hose & Jubilee Clip

Material

Steel

Finish

Zinc Plated

Maximum Inside Diameter

20mm

Minimum Inside Diameter

17mm

Standards/Approvals

REACH, RoHS

The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee ’O’ Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as, double ear clips and 2 ear clips.

Jubilee ’O’ Clip 2-Ear clamps are widely used for maintenance and OEM applications. Mainly used on air, fluid, gas and steam lines and also suitable for low pressure hydraulic applications. The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee ’O’ Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as double ear clips and 2-ear clips. Pincers (both normal closing and side closing) are used to crimp the ears of the clamps and affect a proper seal.2-ear clamps are best installed by closing one ear fully first, the second ear is then closed so that the first ear opens slightly (gap to be approximately 1.5mm). This builds a resilient strength into the clamp in a spring-like action to hold against pressure, vibration and hose shrinkage due to temperature changes or ageing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy