Jubilee Mild Steel Hose & Jubilee Clip 7 mm 9 mm
- RS Stock No.:
- 144-0701
- Mfr. Part No.:
- OC0709MS
- Manufacturer:
- Jubilee
Subtotal (1 bag of 50 units)*
SGD25.97
(exc. GST)
SGD28.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD25.97 | SGD0.519 |
*price indicative
- RS Stock No.:
- 144-0701
- Mfr. Part No.:
- OC0709MS
- Manufacturer:
- Jubilee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Material | Mild Steel | |
| Finish | Zinc Plated | |
| Minimum Inside Diameter | 7mm | |
| Maximum Inside Diameter | 9mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Material Mild Steel | ||
Finish Zinc Plated | ||
Minimum Inside Diameter 7mm | ||
Maximum Inside Diameter 9mm | ||
Standards/Approvals REACH, RoHS | ||
The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee O Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as, double ear clips and 2 ear clips.
Jubilee O Clip 2-Ear clamps are widely used for maintenance and OEM applications. Mainly used on air, fluid, gas and steam lines and also suitable for low pressure hydraulic applications. The absence of a screw mechanism allows Jubilee 'O' Clips to be useful on extremely small hoses. The tamper proof nature of the fitting may also make the Jubilee O Clips suitable for certain applications where there may be a risk associated with any interference to the fitting. Sometimes affectionately referred to as Lemon Clips due to their shape and also referred to as double ear clips and 2-ear clips. Pincers (both normal closing and side closing) are used to crimp the ears of the clamps and affect a proper seal.2-ear clamps are best installed by closing one ear fully first, the second ear is then closed so that the first ear opens slightly (gap to be approximately 1.5mm). This builds a resilient strength into the clamp in a spring-like action to hold against pressure, vibration and hose shrinkage due to temperature changes or ageing.
Related links
- Jubilee Stainless Steel Hose & Jubilee Clip 7 mm 9 mm
- Jubilee Mild Steel Hose & Jubilee Clip 9 mm 11 mm
- Jubilee Mild Steel Hose & Jubilee Clip 5 mm 7 mm
- Jubilee Mild Steel Hose & Jubilee Clip 28 mm 31 mm
- Jubilee Mild Steel Hose & Jubilee Clip 25 mm 28 mm
- Jubilee Mild Steel Hose & Jubilee Clip 15 mm 18 mm
- Jubilee Mild Steel Hose & Jubilee Clip 13 mm 15 mm
- Jubilee Mild Steel Hose & Jubilee Clip 22 mm 25 mm
