Kern Clamp Clamp

N

Subtotal (1 unit)*

SGD165.15

(exc. GST)

SGD180.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD165.15

*price indicative

RS Stock No.:
920-549
Mfr. Part No.:
AC 18R
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Clamp

Product Type

Clamp

Holding Force

500N

Material

Steel

Series

AC 18R

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter screw tension clamp designed for tension and extraction tests, featuring dual wide jaw grips for enhanced clamping efficiency.

Constructed from Durable steel, ensuring longevity

Compact dimensions of 160x100x140 mm for easy handling

Maximum clamping width of 60 mm accommodates various specimens

Offers a tensile/compressive force capacity of 5 kN for reliable testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy