Kern Clamp Clamp

N

Subtotal (1 unit)*

SGD262.30

(exc. GST)

SGD285.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD262.30

*price indicative

RS Stock No.:
920-546
Mfr. Part No.:
AC 17
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Sub Type

Clamp

Product Type

Clamp

Holding Force

500N

Material

Steel

Standards/Approvals

REACH

Series

AC 17

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter clamp designed for tension and rupture tests, providing reliable support in various measuring situations. It combines robust construction with precision for enhanced performance in demanding applications.

Dimensions completely mounted: 8x40x18.5 mm (WxDxH)

Constructed from Durable steel for longevity

Maximum clamp width of 8 mm allows versatile usage

2.5 mm clamping width ensures secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy