Kern Clamp Clamp

N

Subtotal (1 unit)*

SGD75.78

(exc. GST)

SGD82.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD75.78

*price indicative

RS Stock No.:
920-545
Mfr. Part No.:
AC 14R
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Clamp

Sub Type

Clamp

Holding Force

500N

Material

Steel

Standards/Approvals

REACH

Series

AC 14R

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Sauter standard screw tension clamp designed for precise tension and rupture tests, ensuring reliability in securing materials during testing processes.

Constructed from Durable steel for enhanced strength and longevity

Dimensions completely mounted at 40x36x16 mm for efficient handling

Able to accommodate maximum clamp widths of 16 mm for versatile applications

Maximum tensile/compressive force of 500 N ensures robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy