SAM 50 mm x 55 mm Clamp Clamp
- RS Stock No.:
- 900-990
- Mfr. Part No.:
- 449-50
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD107.49
(exc. GST)
SGD117.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD107.49 |
*price indicative
- RS Stock No.:
- 900-990
- Mfr. Part No.:
- 449-50
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 55mm | |
| Finish | Forged | |
| Material | Carbon Steel | |
| Series | 449 | |
| Standards/Approvals | Ecovadis | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 55mm | ||
Finish Forged | ||
Material Carbon Steel | ||
Series 449 | ||
Standards/Approvals Ecovadis | ||
- COO (Country of Origin):
- TW
The SAM Mechanical press designed for effective positioning and holding during assemblies and welding tasks. Its robust construction ensures reliability and precision in various applications.
Square thread screw for enhanced stability and force distribution
Joint pad included for improved gripping and alignment
Squared pad design provides better support for hanging components
Constructed from forged treated carbon steel for increased durability
