Subtotal (1 unit)*
SGD320.59
(exc. GST)
SGD349.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD320.59 |
*price indicative
- RS Stock No.:
- 863-506
- Mfr. Part No.:
- AE 02
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Holding Force | 500N | |
| Material | Aluminium | |
| Series | AE 02 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Holding Force 500N | ||
Material Aluminium | ||
Series AE 02 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Sauter standard clamp serves as a reliable fastening solution designed for various applications, ensuring effective clamping with maximum strength and precision.
Dimensions completely mounted: 52x40x38 mm (WxDxH)
Constructed from Durable aluminium material
Threaded hole with M6 for efficient force dissipation
Maximum clamp width of 40 mm accommodates diverse clamping tasks
