Subtotal (1 unit)*
SGD111.91
(exc. GST)
SGD121.98
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD111.91 |
*price indicative
- RS Stock No.:
- 708-878
- Mfr. Part No.:
- BAN700
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Length | 7m | |
| Width | 25mm | |
| Series | BAN | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Length 7m | ||
Width 25mm | ||
Series BAN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Band Clamp is engineered to provide reliable, even clamping on both sides of the workpiece, effectively preventing warping or skewing during the shaping process. This innovative solution targets the intricate challenges of clamping curves, polygonal connections, and closed contours, which have historically posed difficulties in a range of applications. With the patented design, this versatile clamp is applicable to wood, plastic, and metal construction, featuring a user-friendly automatic locking system that secures consistent tractive forces on both sides. Once engaged, these forces remain Steadfast until the clamp is released, ensuring stress-free and precise work with every application.
Prevents warping and skewing of workpieces during clamping
Suitable for a wide variety of materials, including wood, plastic, and metal
Automatic locking system guarantees even tractive forces
Easy to use and provides reliable performance in challenging clamping situations
Related links
- Bessey Clamp Clamp
- Bessey 300 mm x 140 mm F Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 500 mm x 140 mm F Clamp Clamp
- Bessey 600 mm x 120 mm F Clamp Clamp
- Bessey 25 mm Push Pull Toggle Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
