TE Connectivity Male Wire Wrap Contact, Contact Size 16

Subtotal (1 pack of 150 units)*

SGD364.01

(exc. GST)

SGD396.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD364.01SGD2.427

*price indicative

RS Stock No.:
679-190
Mfr. Part No.:
66471-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Male

Contact Size

16

Current

13A

Series

AMP M Series

For Use With

Connectors

Contact Type

Pin

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Wire Wrap

Contact Material

Brass

Maximum Operating Temperature

150°C

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Pin Contact is a precision component designed for power and signal transmission using 24 AWG wire in rugged environments. It features a wire wrap termination style that allows for secure, solderless connections Ideal for prototyping and high-vibration applications. Made from brass and plated with gold, this size 16 contact offers excellent conductivity and corrosion resistance, with an operating temperature range from minus 55 to 150 °C.

Wire wrap termination for reliable mechanical retention

Gold plating enhances electrical performance and durability

Suitable for power and signal circuits in aerospace and industrial systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy